
Surface mount switching transformer featuring a 1:0.8:0.8 turns ratio. Primary DC resistance is 0.12 Ohms, with secondary DC resistance at 0.22 Ohms for each winding. Designed for operation up to 100 kHz, this component offers a maximum operating temperature of 130°C and a minimum of -40°C. Dimensions are 24.64mm length, 27.18mm width, and a seated height of 11.94mm. RoHS compliant and supplied in trays of 35 units.
Sign in to ask questions about the Pulse PE-68421NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68421NL technical specifications.
| Height - Seated (Max) | 11.94mm |
| Length | 24.64mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.8 |
| Width | 27.18mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68421NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
