
This Pulse PE-68422 switching converter transformer features a turns ratio of 1:0.35 and operates within a temperature range of -40°C to 130°C. It measures 22.86mm in height, 26.42mm in length, and 17.78mm in width. The transformer is designed for surface mount applications and is available in quantities of 35. It is not RoHS compliant and has an unshielded design.
Sign in to ask questions about the Pulse PE-68422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68422 technical specifications.
| Height | 22.86mm |
| Length | 26.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.35 |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.