
The Pulse PE-68488NL DIP transformer is a 1:1 turns ratio device that operates at a frequency of 100kHz. It is designed for through hole mounting and has a maximum operating temperature of 130°C. The transformer is packaged in a tray with 50 units per package. It measures 22.86mm in depth, 12.7mm in height when seated, and 21.59mm in length and width. The PE-68488NL is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68488NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 22.86mm |
| Frequency | 100kHz |
| Height - Seated (Max) | 12.7mm |
| Lead/Base Style | PC Pin |
| Length | 21.59mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68488NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.