The Pulse PE-68517 is a general-purpose transformer with a 1:1 turns ratio, packaged in a module case. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and has a lead/base style of gull wing. It is available in a package quantity of 20 units, packaged in bulk. The transformer has an insertion loss of 1dB and a return loss of 12dB.
Pulse PE-68517 technical specifications.
| Package/Case | Module |
| Depth | 8.89mm |
| Height | 9.91mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Return Loss | 12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.123459oz |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.