
The Pulse PE-68517L is a 1:1 transformer with a module package, suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a depth of 12.95mm, a height of 9.4mm, and a length of 17.78mm, with a width of 12.95mm. It is not radiation hardened and is not RoHS compliant. The transformer has an isolation voltage of 1.5kV and a return loss of -12dB, with an insertion loss of -1dB.
Sign in to ask questions about the Pulse PE-68517L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68517L technical specifications.
| Package/Case | Module |
| Depth | 12.95mm |
| Height | 9.4mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.123459oz |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68517L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
