
The Pulse PE-68517LT is a 1:1 surface mount transformer module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an insertion loss of -1dB and a return loss of -12dB. The transformer is packaged in a module format with a package quantity of 160 and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Pulse PE-68517LT technical specifications.
| Package/Case | Module |
| Depth | 12.95mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68517LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
