The Pulse PE-68517T is a 1:1 transformer in a module package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is available in quantities of 160 per reel. The PE-68517T is not RoHS compliant.
Pulse PE-68517T technical specifications.
| Package/Case | Module |
| Depth | 8.89mm |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68517T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.