The PE-68600NL is a telecom transformer with a 1:3 turns ratio, designed to operate within a temperature range of -40°C to 85°C. It features a through hole mount and is packaged in bulk quantities of 60. The transformer is compliant with RoHS regulations and is not radiation hardened. It measures 6.35mm in height, 8.89mm in width, and 12.7mm in length, with an isolation voltage of 1.5kV.
Pulse PE-68600NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:3 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68600NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.