Telecom Transformer 1CT:1CT/3CT:1CT:.25 1Ohm/3Ohm Prim. DCR 1Ohm/1.2Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Pulse PE-68618 technical specifications.
| Height | 7.37mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 9.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.