Pulse PE-68627NLT technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 250mR |
| Height | 0.207inch |
| Inductance | 24uH |
| Length | 0.355inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68627NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.