
This telecom transformer has a DIP package with a 1:1 turns ratio, operating within a temperature range of 0 to 70°C. It is designed for through hole mounting and features a RoHS compliant design. The transformer has a maximum inductance of 40uH and an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68629NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 8.89mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Isolation Voltage | 3kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68629NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.