Pulse PE-68630 technical specifications.
| Height | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
