
Telecom Transformer 1:1.36CT 0.5Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Not Compliant |