
This telecom transformer features a DIP package with a 1:1.58 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and has a primary impedance of 700mR and a secondary impedance of 1.2R. It is not RoHS compliant and has a return loss of 11dB.
Sign in to ask questions about the Pulse PE-68646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68646 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 14.22mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.58 |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.