
The Pulse PE-68678NL telecom transformer is a surface mount device with a 1:1 turns ratio, designed to operate within a temperature range of 0 to 70 degrees Celsius. It features a lead-free construction with a gull wing lead/base style and is packaged in a rail/tube format, with 40 units per package. The transformer measures 9.53mm in depth, 6.22mm in height, and 12.83mm in length, with a width of 7.11mm. It has an inductance of 1.2 millihenries and an isolation voltage of 1.5 kilovolts. The transformer is compliant with RoHS regulations and is available for use in surface mount applications.
Sign in to ask questions about the Pulse PE-68678NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68678NL technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68678NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.