Pulse PE-68681 technical specifications.
| Height | 11.43mm |
| Isolation Voltage | 2.5kV |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.