
The PE-68786 is a surface mount transformer with a maximum operating temperature of 70°C and a primary impedance of 700mR. It is available in a tray packaging with 40 units per package. The transformer is not RoHS compliant and contains lead. It has a height of 6.22mm, length of 12.83mm, and width of 7.11mm.
Pulse PE-68786 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.