
This surface mount transformer features a 1:1.41 turns ratio, 1.5kV isolation voltage, and a maximum operating temperature of 70°C. It is designed for use in surface mount applications and is compliant with RoHS regulations. The transformer has a primary impedance of 700mR and is available in a quantity of 40. It measures 6.22mm in height, 7.11mm in width, and 12.83mm in length. The leads are gull wing style and the package is RoHS compliant.
Sign in to ask questions about the Pulse PE-68786NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68786NL technical specifications.
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68786NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
