Pulse PE-68788 technical specifications.
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Primary Impedance | 600mR |
| RoHS Compliant | No |
| Secondary Impedance | 800mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
