The PE-68788NL telecom transformer is a through-hole component with a height of 10.2mm and a length of 14.22mm. It features a primary impedance of 600mR and a secondary impedance of 800mR. The transformer is designed to operate within a temperature range of 0°C to 70°C and is isolated at 1.5kV. It is available in a packaging quantity of 35 units, packaged in rail/tube format.
Sign in to ask questions about the Pulse PE-68788NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68788NL technical specifications.
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 600mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 800mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.41 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68788NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.