
The PE-68810 is a 1:1 transformer with a DC resistance of 400 milliohms. It is available in a surface mount package and is suitable for operating temperatures between 0 and 70 degrees Celsius. The transformer is not RoHS compliant and is packaged in bulk quantities of 40.
Pulse PE-68810 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 400mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.028925oz |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
