Sign in to ask questions about the Pulse PE-68822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68822 technical specifications.
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.7R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.141096oz |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.