
The Pulse PE-68822NL telecom transformer is a surface mount component designed for telecommunications applications. It features a 1:2 turns ratio, allowing it to step up or step down voltage levels as needed. The transformer operates within a temperature range of -40°C to 85°C, and its isolation voltage is rated at 1.5 kilovolts. The device has a primary impedance of 1.7 ohms and a secondary impedance of 1.7 ohms. It is available in packaging quantities of 30 and is compliant with RoHS regulations. The transformer measures 8.64 millimeters in height, 11.58 millimeters in width, and 17.15 millimeters in length.
Sign in to ask questions about the Pulse PE-68822NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68822NL technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.6mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.7R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68822NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.