
The Pulse PE-68822NLT telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. This transformer has a primary impedance of 1.7 ohms and a secondary impedance of 1.7 ohms. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS regulations. The transformer is supplied on a tape and reel in a package quantity of 250 units. It measures 8.64mm in height, 11.58mm in width, and 17.15mm in length.
Sign in to ask questions about the Pulse PE-68822NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68822NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.6mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.7R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68822NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.