
The PE-68825NL telecom transformer is a surface mount component with a primary impedance of 1R and secondary impedance of 2R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and has a package quantity of 30. It measures 8.64mm in height, 17.15mm in length, and 11.58mm in width. The PE-68825NL is suitable for use in telecom applications where high isolation voltage is required, with an isolation voltage of 1.5kV.
Pulse PE-68825NL technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.6mH |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Secondary Impedance | 2R |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68825NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.