
This telecom transformer has a height of 8.64mm and a seated height of 8.64mm. It features inductance of 1.6mH and primary and secondary impedances of 1R and 2R, respectively. The transformer is isolated to 1.5kV and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package with a quantity of 250 per reel.
Pulse PE-68825NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.6mH |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Secondary Impedance | 2R |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68825NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.