
The Pulse PE-68826 telecom transformer is a 1:1 turns ratio device designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a primary impedance of 1 ohm and a secondary impedance of 1.7 ohms. The transformer is unshielded and has a gull wing lead/base style. Its dimensions are 15.24mm in depth, 8.64mm in height, 17.15mm in length, and 11.58mm in width. The transformer is packaged in a rail/tube configuration with 30 units per package and is not RoHS compliant.
Pulse PE-68826 technical specifications.
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.