
The Pulse PE-68826NL telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:1 turns ratio, which means the primary and secondary coils have the same number of turns, and an inductance of 1.2 millihenries. The transformer is rated for an isolation voltage of 1.5 kilovolts and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. This component is compliant with RoHS regulations and is available in a package quantity of 30 units.
Sign in to ask questions about the Pulse PE-68826NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68826NL technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68826NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.