This surface mount transformer features a 1:1 turns ratio, with primary and secondary impedances of 1.1R and 700mR, respectively. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a rail/tube format and is available in quantities of 30. It is RoHS compliant and has a gull wing lead/base style. The transformer measures 8.64mm in height, 11.58mm in width, and 17.15mm in length.
Sign in to ask questions about the Pulse PE-68827NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68827NL technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.1R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68827NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.