This surface mount transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It has a primary impedance of 1.1R and a secondary impedance of 700mR. The transformer is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Pulse PE-68827NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68827NLT technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68827NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.