
The Pulse PE-68828NL telecom transformer is a surface mount component designed for use in telecommunications applications. It features a 1:1 turns ratio and a primary impedance of 1 ohm, with a secondary impedance of 1 ohm. The transformer operates within a temperature range of -40°C to 85°C and is packaged in a rail/tube format, with 30 units per package. The component meets RoHS regulations and has a return loss of 11 decibels. It measures 15.24mm in depth, 8.64mm in height, and 17.15mm in length, with a width of 11.58mm.
Sign in to ask questions about the Pulse PE-68828NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68828NL technical specifications.
| Depth | 15.24mm |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68828NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.