
The Pulse PE-68828NLT Telecom Transformer is a surface mount component designed for use in telecommunications applications. It features a 1:1 turns ratio, providing a direct and efficient transfer of electrical signals. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, ensuring reliable performance in a wide range of environments. It is packaged in tape and reel quantities of 250 for easy integration into electronic systems. The Pulse PE-68828NLT Telecom Transformer is RoHS compliant and meets the requirements for surface mount applications.
Sign in to ask questions about the Pulse PE-68828NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68828NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68828NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.