
The PE-68828T telecom transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is unshielded. The transformer has a primary impedance of 1R and a return loss of 11dB.
Sign in to ask questions about the Pulse PE-68828T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68828T technical specifications.
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68828T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
