
The Pulse PE-68836NL telecom transformer is a surface mount component designed for high-temperature applications. With a maximum operating temperature of 70°C, this transformer can withstand demanding environments. It features a 1:1 turns ratio, allowing for efficient signal transfer between primary and secondary coils. The primary impedance is 800 milliohms, while the secondary impedance is 1 ohm. This transformer is packaged in bulk and is compliant with RoHS regulations, making it suitable for a wide range of applications.
Sign in to ask questions about the Pulse PE-68836NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68836NL technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Primary Impedance | 800mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68836NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.