The Pulse PE-68836NLT telecom transformer is a surface mount component with a 1:1 turns ratio, making it suitable for applications where a direct voltage transfer is required. It has a primary impedance of 800 milliohms and can operate within a temperature range of 0°C to 70°C. The transformer is packaged in tape and reel quantities of 250 units and meets the requirements of the RoHS regulations. Its dimensions are 8.64mm in height, 17.15mm in length, and 11.58mm in width. The transformer has a seated height of 8.64mm and features gull wing leads. It is not radiation hardened and has a secondary impedance of 1 ohm.
Sign in to ask questions about the Pulse PE-68836NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68836NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 800mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68836NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.