
This surface mount transformer has a turns ratio of 1:2 and an inductance of 1.2mH. It is designed for operation up to 85°C and is available in packaging quantities of 30. The transformer is RoHS compliant and has a primary impedance of 1R and a secondary impedance of 1.7R. It is not radiation hardened and has a return loss of 11dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68841NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.24mm |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68841NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.