
This surface mount transformer features a 1:2 turns ratio and 1.2mH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and available in quantities of 250 per reel. It has a primary impedance of 1R and a secondary impedance of 1.7R.
Sign in to ask questions about the Pulse PE-68841NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68841NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.7R |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68841NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.