
This telecom transformer is a surface-mount component with a height of 8.64mm, length of 17.15mm, and width of 11.58mm. It operates within a temperature range of 0°C to 70°C and is unshielded. The transformer has a primary impedance of 700mR and a secondary impedance of 1.2R.
Pulse PE-68861 technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.