The Pulse PE-68861NLT telecom transformer is a surface mount device designed for use in telecommunications applications. It features a 1:2 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer has a primary impedance of 700 milliohms and a secondary impedance of 1.2 ohms. It is compliant with ROHS regulations and is packaged on a tape and reel with 250 units per package. The transformer measures 8.64 millimeters in height, 11.58 millimeters in width, and 17.15 millimeters in length. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The Pulse PE-68861NLT telecom transformer is suitable for use in a variety of surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68861NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.2R |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68861NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.