The Pulse PE-68862 telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. It operates within a temperature range of 0°C to 70°C and is unshielded. The transformer has a primary impedance of 700 milliohms and a secondary impedance of 900 milliohms, with a return loss of 11 decibels. It measures 15.24mm in depth, 8.64mm in height, 17.16mm in length, and 11.58mm in width. The transformer is rated for an isolation voltage of 1.5 kilovolts and is available in packages of 30 units, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68862 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 900mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68862 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
