The PE-68862NL is a telecom transformer with a 1:2 turns ratio, 700 milliohms primary impedance, and 900 milliohms secondary impedance. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is packaged in a rail/tube format with 30 units per package. It is RoHS compliant and suitable for use in general telecom applications.
Sign in to ask questions about the Pulse PE-68862NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68862NL technical specifications.
| Depth | 15.24mm |
| Height | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 900mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68862NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
