
This telecom transformer is designed for surface mount applications and is compliant with ROHS regulations. It features a 1:2 turns ratio and operates within a temperature range of 0 to 70°C. The transformer has a primary impedance of 700 milliohm and a secondary impedance of 700iohm. It measures 8.64mm in height, 11.58mm in width, and 17.15mm in length. The package quantity is 30 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68864NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Primary Impedance | 700mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68864NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
