Sign in to ask questions about the Pulse PE-68874NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68874NL technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.2R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.4R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68874NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
