
The PE-68874T telecom transformer has a turns ratio of 1:1.15 and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and features a primary impedance of 1.2R and a secondary impedance of 1.4R. The transformer is packaged in tape and reel quantities of 250 and has a lead/base style of gull wing.
Sign in to ask questions about the Pulse PE-68874T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68874T technical specifications.
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.2R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68874T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.