
This Pulse PE-68877 SMD/SMT transformer features a 1:1 turns ratio, making it suitable for applications where the primary and secondary voltages are equal. It operates within a temperature range of -40°C to 85°C and has a primary impedance of 1 ohm and a secondary impedance of 1.8 ohms. The transformer is packaged in a rail/tube format, with 30 units per package, and is designed for surface mount applications. It measures 15.24mm in depth, 8.64mm in height, and 17.15mm in length, with a width of 11.58mm. The transformer is not RoHS compliant and has an unshielded design.
Sign in to ask questions about the Pulse PE-68877 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68877 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68877 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
