
The Pulse PE-68877NL telecom transformer is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It features a 1:1 turns ratio and is compliant with ROHS regulations. The transformer has a primary impedance of 1 ohm and a secondary impedance of 1.8 ohms, with an 11 dB return loss. It measures 15.24mm in depth, 8.64mm in height, and 17.15mm in length, with a width of 11.58mm. The transformer has a seated height of 8.64mm and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68877NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.24mm |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68877NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
