
The PE-68877NLT is a telecom transformer with a 1:1 turns ratio, 1.2mH inductance, and 1.5kV isolation voltage. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The transformer is packaged in a RoHS compliant format, available in quantities of 250 on tape and reel. It features gull wing leads and is suitable for use in high-reliability applications.
Sign in to ask questions about the Pulse PE-68877NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68877NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.8R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68877NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
