
This telecom transformer features a 1:1 turns ratio, 1R primary impedance, and 1.8R secondary impedance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a surface mount configuration, suitable for use in SMD/SMT applications. It is available in quantities of 250, packaged in tape and reel format.
Sign in to ask questions about the Pulse PE-68877T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68877T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68877T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.