Sign in to ask questions about the Pulse PE-68882NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68882NL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.6mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.2R |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.2R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68882NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
