
This telecom transformer has a turns ratio of 1:1.36 and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in bulk packaging with 30 units per package. The transformer has a primary impedance of 1.2 ohms and a secondary impedance of 1.4 ohms. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Primary Impedance | 1.2R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.36 |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.